Bosch 2608606717 X551 Flap Disc 125mm High Material Removal for Metal |
01-8952
|
|
Despatched within 4 working days - 18 in stock
|
3+ £2.34
Price per unit Ex VAT
|
125mm |
1 |
80 m/s |
60 |
|
|
12250 RPM |
Metal |
Flap Disc |
22.33mm |
Steel |
Bosch 2608606752 X551 Flap Disc 115mm High Removal on Metal Robust X-Fabric |
01-8955
|
|
Despatched within 4 working days - 22 in stock
|
3+ £1.91
Price per unit Ex VAT
|
115mm |
1 |
|
40 |
Flat centre |
|
|
Metal |
Flap Disc |
22.33mm |
Steel |
Bosch 2608607347 X551 Flap Disc 125mm 22.33mm Bore High Metal Removal Rate |
01-8967
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.15
Price per unit Ex VAT
|
125mm |
|
|
120 |
|
|
|
|
Flap Disc |
22.33mm |
Steel |
Bosch 2608607355 X551 Flap Disc 125mm Dia High Material Removal Rate |
01-8968
|
|
Despatched same day - 8 in stockContact us for additional stock
|
1+ £1.69
Price per unit Ex VAT
|
125mm |
1 |
|
80 |
|
Multicolour |
|
Stainless steel, Steel |
Flap Disc |
22.33mm |
Steel |
Bosch 2608607356 X551 Flap Disc 125mm 22.23mm Bore High Metal Removal |
01-8969
|
|
Despatched within 4 working days - 25 in stock
|
3+ £2.21
Price per unit Ex VAT
|
125mm |
1 |
|
120 |
|
Grey |
|
|
Flap Disc |
22.33mm |
Steel |
Bosch 2608607362 X551 Flap Disc 115mm Durable High-Performance Metal Use |
01-8970
|
|
Despatched within 4 working days - 19 in stock
|
2+ £1.92
Price per unit Ex VAT
|
115mm |
|
|
60 |
|
|
|
|
Flap Disc |
22.33mm |
Steel |
Bosch 2608607366 X551 Flap Disc 125mm Metal Grinding High Durability |
01-8971
|
|
Despatched within 4 working days - 19 in stock
|
3+ £2.20
Price per unit Ex VAT
|
125mm |
|
|
60 |
|
|
|
|
Flap Disc |
22.33mm |
Steel |
Bosch 2608607367 X551 Flap Disc 125mm 22.33mm Bore High Material Removal |
01-8972
|
|
Despatched within 4 working days - 31 in stock
|
3+ £2.10
Price per unit Ex VAT
|
125mm |
|
|
80 |
|
|
|
|
Flap Disc |
22.33mm |
Steel |