Bosch 2608606717 X551 Flap Disc 125mm High Material Removal for Metal

MPN
2608606717
Brand
Bosch
EAN-13
3165140179829
Order Code
01-8952
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bosch 2608606717 X551 flap disc has a diameter of 125 mm and a bore diameter of 22.33 mm, designed for steel applications. It is used for grinding and finishing metal surfaces, providing efficient material removal and a smooth finish. This abrasive pad mount is durable and reliable, suitable for a variety of industrial applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Circumferential speed (max) 80 m/s
Grit 60
Material Suitability Steel
Rotational speed (max) 12250 RPM
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot