Bosch 2608607362 X551 Flap Disc 115mm Durable High-Performance Metal Use

MPN
2608607362
Brand
Bosch
EAN-13
3165140271028
Order Code
01-8970
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.92
10+ £1.80
50+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Bosch 2608607362 X551 flap disc is an abrasive pad used for grinding and finishing applications. It features a diameter of 115 mm and a bore diameter of 22.33 mm, making it suitable for use with standard angle grinders. Common applications include metalworking on steel surfaces, where it efficiently removes material and creates a smooth finish.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot