Bosch 2608607347 X551 Flap Disc 125mm 22.33mm Bore High Metal Removal Rate

MPN
2608607347
Brand
Bosch
EAN-13
3165140270854
Order Code
01-8967
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Bosch 2608607347 X551 flap disc is designed for efficient grinding and finishing of metal surfaces. Its diameter is 125 mm, with a bore diameter of 22.33 mm, making it suitable for various steel applications. This durable abrasive pad mount is typically used in metalworking to achieve smooth finishes on steel materials.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 120
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot