Bosch 2608607367 X551 Flap Disc 125mm 22.33mm Bore High Material Removal

MPN
2608607367
Brand
Bosch
EAN-13
3165140271066
Order Code
01-8972
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Bosch X551 flap disc features a diameter of 125 mm and a bore diameter of 22.33 mm, designed for steel applications. Ideal for surface finishing, it provides efficient material removal and blending. This abrasive pad mount is suitable for use in grinding and polishing tasks on metal surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot