Bosch 2608607366 X551 Flap Disc 125mm Metal Grinding High Durability

MPN
2608607366
Brand
Bosch
EAN-13
3165140271059
Order Code
01-8971
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bosch 2608607366 is a flap disc designed for efficient sanding and grinding applications. With a diameter of 125 mm and a bore diameter of 22.33 mm, it is suitable for use on steel surfaces. The product is ideal for smoothing surfaces, deburring, and shaping metal materials.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot