Bosch 603501000 Circular Saw PKS 55 A 1200W 160x20mm

MPN
0603501000
Brand
Bosch
EAN-13
3165140477789
Order Code
60-8288
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £129.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch PKS 55 A handheld circular saw is ergonomically designed with a comfortable softgrip and has low weight perfect guidance of the saw. Accurate cutting depth adjustment and precise adjustment mitre cuts using the quick-clamping lever. Easy and fast saw blade changes due to integrated spindle lock. Safety switch with lock-off function that can be operated on both sides - prevents the machine being switched on unintentionally. Equipped with high-quality Speedline Wood saw blade - the fastest blade on the market.
  • Additional product specs: Seat area 153x288 cm.
  • Circular saw blade bore diameter: 20mm
  • Circular saw blade nominal diameter: 160mm
  • Cutting depth range at 45°: 0 – 38mm
  • Cutting depth range at 90°: 0 – 55mm
  • Dimensions (saw blade): 160x20mm
  • Idle speed: 5600 rpm
  • Max. cutting depth: (90/45°): 0-55/0-38mm
  • No-load speed: 5600rpm
  • Power: 1200 W
  • Manufacturer's part no.: 603501000
  • Weight: 3.9kg

Premium speedline saw blade · CleanSystem BOX · Spindle lock · Dust/chip box · Softgrip · Groove in sole plate guide rail system
Type Handheld circular saw
Power 1200W
Blade Diameter 16cm
AC input voltage 240 V
Blade bore 2cm
Bore 20mm
Cutting depth (45º) 3.8cm
Cutting depth (90º) 5.5cm
Diameter 160
Double insulated Yes
Idle speed 5600 rpm
Idle speed (max) 5600 RPM
Input power 1200 W
Noise Level 92 dB
Position indicator Yes
Power Source AC
Sound level uncertainty 3 dB
Sound power level 103 dB
Sound pressure level 92 dB
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 3.9kg

Reviews

Be the first to submit a review

Trustpilot