Bosch Circular Saws PKS 55 A & PKS 66

Bosch Brand: Bosch

The Bosch PKS 55 A and PKS 66 A, AF handheld circular saws are ergonomically designed with a comfortable softgrips and low weight for easy guidance of the saw. They feature accurate cutting depth adjustment and precise adjustment mitre cuts using the quick-clamping lever. Easy and fast saw blade changes due to integrated spindle lock. Safety switch with lock-off function that can be operated on both sides - prevents the machine being switched on unintentionally. Equipped with high-quality Speedline for wood saw blade - the fastest blade on the market.

Description Image Product Buy Pricing (Ex VAT) Power Blade Diameter AC input voltage Base plate depth Blade bore Base plate width Bore Cutting depth (45º) Cutting depth (90º) Diameter Idle speed (max) Idle speed Input power Noise Level Product colour Suitable for materials Sound level uncertainty Sound power level Sound pressure level Weight
Bosch 603501000 Circular Saw PKS 55 A 1200W 160x20mm
Bosch 603501000 Circular Saw PKS 55 A 1200W 160x20mm
Standard range
Order code: 60-8288
MPN: 0603501000

Despatched within 4 working days - 1 in stock
1+ £129.60
Price per unit Ex VAT
1200W 16cm 240 V 2cm 20mm 3.8cm 5.5cm 160 5600 RPM 5600 rpm 1200 W 92 dB 3 dB 103 dB 92 dB 3.9kg
Bosch 603502000 Circular Saw PKS 66 AF 1600W 190x30mm with Guide Rails
Bosch 603502000 Circular Saw PKS 66 AF 1600W 190x30mm with Guide Rails
Standard range
Order code: 60-7523
MPN: 0603502000

Despatched within 4 working days - 5 in stock
1+ £255.00
Price per unit Ex VAT
1600W 19cm 240 V 30mm 4.8cm 6.6cm 190 5000 RPM 1600 W 103 dB Green, Red, Silver Wood 5.4kg
Bosch 603502002 Circular Saw PKS 66 A 1600W 190x30mm
Bosch 603502002 Circular Saw PKS 66 A 1600W 190x30mm
Standard range
Order code: 60-8289
MPN: 0603502002

Despatched within 4 working days - 2 in stock
1+ £140.46
Price per unit Ex VAT
1600W 19cm 32.7cm 3cm 16cm 30mm 4.8cm 6.6cm 190 5000 RPM 5000 rpm 1600 W 103 dB Black, Green 5.4kg

Trustpilot