Bosch 2609256532 Wire Wheel Brush Ø 100mm Steel Shank Ø 6mm

MPN
2609256532
Brand
Bosch
EAN-13
3165140389518
Order Code
60-3150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.86 £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The wire wheel brushes from Bosch are supplied in sizes from 75 to 100mm and with either nylon, steel or brass coated wire. They all have a 6mm shank.


  • Category: Wire wheel brush
  • Diameter: 100mm
  • Shank 6mm
  • Manufacturer's part no.: 2608622114
Type Wire Wheel Brush
Material Metal
Diameter 100mm
Brush width 8mm
Rotational speed (max) 4500 RPM
Shank Diameter 6mm
Size Ø 100mm
Suitable for materials Metal, Stainless steel, Wood
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot