Bosch Wire Wheel Brush Steel Wire/Nylon Shank Ø 6mm

Bosch Brand: Bosch

The wire wheel brushes from Bosch are supplied in sizes from 75 to 100mm and with either nylon, steel or brass coated wire. They all have a 6mm shank.

Description Image Product Buy Pricing (Ex VAT) Material Diameter Brush width Rotational speed (max) Size Thickness Suitable for materials Wire thickness Type Shank Diameter
Bosch 2608622055 Wire Wheel Brush Ø 100mm Nylon 1mm Shank Ø 6mm
Bosch 2608622055 Wire Wheel Brush Ø 100mm Nylon 1mm Shank Ø 6mm
Extended range
Order code: 60-8859
MPN: 2608622055

Available to back orderBack order, lead time 4 weeks
1+ £13.01
Price per unit Ex VAT
Stainless steel 100mm Ø 100mm Wire Wheel Brush 6mm
Bosch 2609256532 Wire Wheel Brush Ø 100mm Steel Shank Ø 6mm
Bosch 2609256532 Wire Wheel Brush Ø 100mm Steel Shank Ø 6mm
Extended range
Order code: 60-3150
MPN: 2609256532

Available to back orderBack order, lead time 14 days
1+ £6.69
Price per unit Ex VAT
Metal 100mm 8mm 4500 RPM Ø 100mm Metal, Stainless steel, Wood 0.3mm Wire Wheel Brush 6mm
Bosch 2608622009 Wire Wheel Brush Ø 75mm Brass-coated Shank Ø 6mm
Bosch 2608622009 Wire Wheel Brush Ø 75mm Brass-coated Shank Ø 6mm
Standard range
Order code: 60-8851
MPN: 2608622009

Despatched within 4 working days - 16 in stock
1+ £5.04
Price per unit Ex VAT
Brassed Steel Wire 75mm Ø 75mm 2mm Wire Wheel Brush 6mm
Bosch 2608622130 Wire Wheel Brush Ø 80mm Brass Shank Ø 6mm
Bosch 2608622130 Wire Wheel Brush Ø 80mm Brass Shank Ø 6mm
Extended range
Order code: 60-6296
MPN: 2608622130

Available to back orderBack order, lead time 4 weeks
1+ £18.21
Price per unit Ex VAT
Metal 80mm 3.5cm 4500 RPM Ø 80mm Wood 0.2mm Wire Wheel Brush 6mm

Trustpilot