Bosch 2608902459 Grinding Disc Diameter 150 mm Sanding Belts Abrasives

MPN
2608902459
Brand
Bosch
EAN-13
4059952721125
Order Code
13-7634
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bosch 2608902459 is a grinding disc designed with a diameter of 150 mm, making it a part of the comprehensive Bosch Accessories range. This abrasive component is categorised under sandpaper, sanding blocks, and pads, offering engineers a reliable tool for precise surface finishing tasks. Its durable construction ensures consistent performance across various materials, making it suitable for applications requiring material removal and surface preparation. Typical uses include deburring, rust removal, and preparing surfaces in metalworking, woodworking, and automotive repair. The precision engineering of the Bosch grinding disc guarantees compatibility with standard equipment, ensuring it meets the high standards expected in professional environments.
Type Grinding disc
Grit Size 120
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 120

Reviews

Be the first to submit a review

Trustpilot