Bosch 2608622055 Wire Wheel Brush Ø 100mm Nylon 1mm Shank Ø 6mm

Image Representative of Range

Bosch 2608622055 Wire Wheel Brush Ø 100mm Nylon 1mm Shank Ø 6mm

MPN
2608622055
Brand
Bosch
EAN-13
3165140082143
Order Code
60-8859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.30 £13.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Wire wheel brush with Nylon bristle with aluminium oxide coated abrasive K80. Suitable for paint stripping, removing rust, smoothing, matt sanding and cleaning wood, metal and PVC on small surfaces, in grooves or on edges, texturing wood and removing annealing colour from welded seams on stainless steel. Adapts perfectly to the contours of the workpiece, without severely altering the surface. Works at constant material removal rate because abrasive grains are continuously released.


  • Category: Wire wheel brush
  • Diameter: 100mm
  • Shank 6mm
  • Width: 8mm
  • Manufacturer's part no.: 2608622115
Type Wire Wheel Brush
Material Stainless steel
Diameter 100mm
Shank Diameter 6mm
Size Ø 100mm

Reviews

Be the first to submit a review

Trustpilot