Bosch 2608619780 Standard Metal Cutting Disc 115mm X-LOCK Aluminium Oxide

MPN
2608619780
Brand
Bosch
EAN-13
6949509236203
Order Code
01-9099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.851
10+ £0.792
50+ £0.772
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Bosch manufactures the Standard for Metal cutting disc, model 2608619780, which is intended for metalworking tasks. This straight cutting disc is 115 mm in diameter and offers precision and durability for efficient metal cutting applications. Ideal for various metal materials, it is designed for use in construction, automotive repair, and general metal fabrication.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot