Bosch Abrasives Cutting disc (straight) 607505

Bosch Brand: Bosch
Bosch produces high-quality metal cutting discs designed for precision and durability in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Quantity Easy to use Misc Attribute Purpose Suitable for materials Type Diameter Bore Size Material Suitability Thickness
Bosch 2608619253 X-LOCK Cutting Disc 115mm Metal for Angle Grinders
Bosch 2608619253 X-LOCK Cutting Disc 115mm Metal for Angle Grinders
Standard range
Order code: 01-9065
MPN: 2608619253

Despatched within 4 working days - 30 in stock
5+ £1.48
Price per unit Ex VAT
1 Yes #####gerade Dry cutting Steel Cutting Discs 115mm 22.23mm Metal 2.5mm
Bosch 2608619780 Standard Metal Cutting Disc 115mm X-LOCK Aluminium Oxide
Bosch 2608619780 Standard Metal Cutting Disc 115mm X-LOCK Aluminium Oxide
Standard range
Order code: 01-9099
MPN: 2608619780

Despatched within 4 working days - 47 in stock
5+ £0.851
10+ £0.792
50+ £0.772
Price per unit Ex VAT
Cutting Discs 115mm 22.23mm Metal 2.5mm

Trustpilot