Bosch 2608619363 X-LOCK Cutting Disc 125 mm INOX For Steel Smooth Cuts

MPN
2608619363
Brand
Bosch
EAN-13
3165140991032
Order Code
01-9083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The Bosch X-LOCK cutting disc is a straight 125 mm disc designed for precision cutting of INOX materials. Notable features include its compatibility with X-LOCK angle grinders, ensuring a secure and rapid disc change. This cutting disc is typically used for professional metalworking applications requiring clean and efficient cuts in stainless steel and other metals.
Type Cutting Discs
Diameter 125mm
Bore Size N/A
Material Suitability INOX
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot