Bosch 2608619259 X-LOCK Grinding Disc 125mm for Metal Fast Change

MPN
2608619259
Brand
Bosch
EAN-13
3165140947497
Order Code
01-9071
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Bosch produces the grinding disc 2608619259 with an off-set design, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. This grinding disc is ideal for metalworking applications, allowing efficient grinding and cutting tasks. It caters to professionals seeking durable and high-performance tools for precision and reliability.
Type Grinding disc (off-set)
Diameter 125mm
Bore Size 2.22cm
Bore Ø 22.23mm
Factory colour Black
Product colour Black, White
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Non-ferrous metal, Pipe, Profile, Steel
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot