Bosch 2608587427 Step Drill HSS Triangle Shank M10 - M40 x 125.5mm

Image Representative of Range

Bosch 2608587427 Step Drill HSS Triangle Shank M10 - M40 x 125.5mm

MPN
2608587427
Brand
Bosch
EAN-13
3165140630214
Order Code
60-5824
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    93mm 93.5mm 125.5mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £202.00 £179.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These HSS Step Drills from Bosch have triangular shanks.


  • Type: Step drill bit
  • Drill hole diameter (range): 6 - 38.5 mm/ 6 - 40.5 mm/ M10 - M40
  • Material (drill bit): HSS
  • Material suitability: Metal/ PVC
  • Shank diameter: 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Total length: 125.5mm
  • Manufacturer's part no.: 2608587427
Type Step drill bit
Diameter Range 10mm
Length 125.5mm
Material Suitability Metal, PVC

Reviews

Be the first to submit a review

Trustpilot