Bosch 2607019504 46-Piece Screwdriver and Drill Bit Set

MPN
2607019504
Brand
Bosch
EAN-13
3165140416221
Order Code
60-7638
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This 46-piece screwdriver bit set from Bosch includes a range of Phillips, Pozidriv, Hex, slotted and Torx bits, plus 12 nutsetters, a screwdriver and magnetic bit holder.


  • Drive 6.3mm (1/4")
  • Bit length 25mm
  • Manufacturer's part 2607019504

Set includes the following bits: Phillips PH0, PH1, PH2, PH3; Pozidriv PZ0, PZ1, PZ2, PZ3; Torx T8, T10, T15, T20, T25, T27, T30, T40; slotted 3mm, 4mm, 4.5mm, 5mm, 6mm 7mm, 8mm, 9mm; Hex 1.5, 2, 2.5, 3, 4, 5, 5.5 and 6. Also nutsetters 6mm, 7mm, 8mm, 10mm, 11mm and 13mm, 3/16in, 1/4in, 5/16in, 11/32in, 3/8in and 7/16in.

Type Bit set
Blade Type Various
Depth 50mm
Drive Type 1/4" Hex
Height 245mm
Material Various
Number of Pieces 46
Weight 910g
Width 135mm

Reviews

Be the first to submit a review