Bosch 2607002823 Bit Set 1 piece Versatile Durable High-Quality Steel

MPN
2607002823
Brand
Bosch
EAN-13
3165140995559
Order Code
01-8460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch 2607002823 bit set consists of assorted screwdriver bits. It is ideal for various DIY tasks and professional applications. This comprehensive toolkit bit set is perfect for tackling different fastening jobs.
Type Bit set
Height 82mm
Length 25mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot