Bosch 1600A02R6P Professional Inspection Camera 3.5m Cable Dustproof

MPN
1600A02R6P
Brand
Bosch
EAN-13
4053423246230
Order Code
02-1995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional 1600A02R6P inspection camera, with its flexible gooseneck design, is ideal for viewing hard-to-reach areas. Perfect for pipe inspections and confined spaces, it provides clear visuals where traditional tools cannot reach. This durable and reliable endoscope camera is a must-have for professionals needing precision in diagnostics and maintenance tasks.
Type Inspection Camera
Cable Length 3.5m
Cable Type GIC 4/5 Imager 8.3mm/3.5m Professional
Compatibility GIC 12V-5-27 C, GIC 12V-4-23 C, GIC 5-27 C, GIC 4-23 C
IP Rating IP67
Probe Diameter 8.3mm
Probe Length 3500-3500mm
Product colour Black
Quantity per pack 1 pc(s)
Resolution 1280 x 720pixel

Reviews

Be the first to submit a review

Trustpilot