Bosch Professional Inspection Equipment Inspection camera 616037

Bosch Brand: Bosch
Bosch inspection cameras are versatile tools designed for thorough examination, featuring various display sizes and offering durability with dust and waterproof capabilities.
Description Image Product Buy Pricing (Ex VAT) Battery charger included Cable Length Battery Voltage Cable Type Cables included Compatibility Carrying case Compatible memory cards Depth Display diagonal Display Resolution IP Rating Quantity per pack Field of view (FOV) angle Height Included memory card size Probe Length International Protection (IP) code Product colour Misc Attribute
Bosch 0601241401 GIC 12V-5-27 C Inspection Camera 5" HD Display IP67 Rating
Bosch 0601241401 GIC 12V-5-27 C Inspection Camera 5" HD Display IP67 Rating
Standard range
Order code: 02-1613
MPN: 0601241401

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £530.40
Price per unit Ex VAT
Yes 12 V USB Type-C Yes MicroSD (TransFlash) 66mm 12.7 cm (5) 1280 x 720 pixels IP54, IP67 75° 242mm 32 GB 150cm IP67, IP54 Black, Blue GIC 12V-5-27 C
Bosch 1600A02R6P Professional Inspection Camera 3.5m Cable Dustproof
Bosch 1600A02R6P Professional Inspection Camera 3.5m Cable Dustproof
Standard range
Order code: 02-1995
MPN: 1600A02R6P

Despatched within 4 working days - 1 in stock
1+ £90.87
Price per unit Ex VAT
3.5m GIC 4/5 Imager 8.3mm/3.5m Professional GIC 12V-5-27 C, GIC 12V-4-23 C, GIC 5-27 C, GIC 4-23 C IP67 1 pc(s) 3500-3500mm Black

Trustpilot