Bosch 1600A02NC8 Torx screwdriver 1 piece Torx Keys durable and precise

MPN
1600A02NC8
Brand
Bosch
EAN-13
4053423246582
Order Code
13-7780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.47 £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Professional 1600A02NC8 is a high-quality Torx screwdriver designed for precise and durable performance. This single piece tool, identified by the part number 1600A02NC8, is part of the Torx keys category, delivering reliable and accurate torque application suitable for a variety of engineering tasks. Engineered for robustness, it is ideal for applications involving the assembly or repair of machinery where Torx screws are frequently used, such as automotive, aerospace, and electronics industries. Its precision-crafted design ensures compatibility with standard Torx screws, providing engineers with a dependable solution for demanding projects requiring intricate screwdrivers.
VDE/1000V Approved Yes
Blade Diameter 5.5mm
Blade Length 100mm
Size (TX) 25
Total Length 220mm
Type Torx screwdriver
Weight 96g

Reviews

Be the first to submit a review

Trustpilot