Bosch 1600A01V0D Professional TX Screwdriver TX 25 1 piece

MPN
1600A01V0D
Brand
Bosch
EAN-13
4059952522852
Order Code
02-1914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.35 £8.51
10+ £7.98
50+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Bosch Professional, the TX 25 screwdriver is a robust tool featuring torx keys designed for precise screwdriving. Its durable construction is ideal for demanding professional tasks. Frequently used in mechanical and assembly work, it ensures secure fastening.
Length 100mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Downforce Star
Ergonomic design Yes
Handle Colour Black, Blue
Material S2 steel
Number of screwdrivers 1
Package depth 60mm
Package height 32mm
Package width 240mm
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Torx
Size TX 25
Weight 73g

Reviews

Be the first to submit a review

Trustpilot