Bosch 1600A01V0A Professional TX10 Screwdriver 1 piece High Precision

MPN
1600A01V0A
Brand
Bosch
EAN-13
4059952522821
Order Code
02-1911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.98
10+ £6.52
50+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional TX screwdriver features a durable design with a Torx 10 head, ideal for precision tasks. This screwdriver, model 1.600.A01.V0A, is known for its reliability in professional settings. It is typically used in mechanical and electronic applications requiring secure fastenings.
Length 75mm
ESD Safe No
Tip Type Torx
Tip Size TT10
VDE/1000V Approved No
Ball end Yes
Blade Material Steel
Blade Thickness 4mm
Downforce Star
Ergonomic design Yes
Handle Colour Black, Blue
Material S2 steel
Number of screwdrivers 1
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Torx
Size TX 10
Weight 44g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot