Bosch 1600A016BP Professional Spirit Level 60cm

MPN
1600A016BP
Brand
Bosch
EAN-13
3165140951609
Order Code
97-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

1 x Bosch Professional Spirit Level 60cm.


Type Carpenters level
Length 0.6m
Horizontal level vial Yes
Levelling accuracy (±) 0.5 mm/m
Material Aluminium
Product colour Black, Blue, Stainless steel
Vertical level vial Yes
Weight 898g

Reviews

Be the first to submit a review

Trustpilot