Bosch 1600A003BK Professional Large Tool Bag

MPN
1600A003BK
Brand
Bosch
EAN-13
3165140799720
Order Code
97-7392
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

1 x Bosch Professional Large Tool Bag.


Height 350mm
Width 350mm
colouration Monochromatic
Depth 550mm
Product main colour Black, Blue
Recommended gender Man
Volume 67 L
Weight 1.75kg

Reviews

Be the first to submit a review

Trustpilot