Bosch 0603947000 EasyPump Pneumatic Pump 10.3 Bar Light High-Performance

Order Code:

02-0989

Brand: Bosch DIY MPN: 0603947000 EAN-13: 3165140997010
Qty Unit Price (Ex VAT)
1+ £79.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Home and Garden's EasyPump is a compact pneumatic pump capable of reaching 10.3 bar. The device is ideal for inflating tyres, balls, and various other inflatables. This air compressor model 0603947000 ensures efficient performance for home and garden tasks.
Type Pneumatic pump
Airflow 10 l/min
Battery Capacity 3000mAh
Built-in flashlight Yes
Carrying case Yes
Cord Length 0.2m
Country of origin China
Depth 49mm
Height 10.6cm
Hose included Yes
Inflation needle Yes
Inflation pressure range 150 - 150 psi
Input Voltage 3.6 V
Length 4.9cm
Nozzle included Yes
Operating Voltage 3.6V
Operation pressure 10.3bar
Output Voltage 3.6 V
Package depth 123mm
Package height 87mm
Package Type Box
Package weight 840g
Package width 265mm
Power source type Battery
Product colour Black, Green, Red
Proper use Bicycle, Car, Inflatables
Pump pressure 10 bar
Rack size 483 mm (19")
Rechargeable Yes
USB cable included Yes
USB charging port Yes
USB charging port connector type USB Type-C
Vaccum power 10l/min
Width 21.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot