Bosch Home and Garden Air Compressors Pneumatic pump 618417

Bosch DIY Brand: Bosch DIY
Bosch offers a range of versatile and efficient pneumatic pumps known for their high-performance capabilities and portability.
Description Image Product Buy Pricing (Ex VAT) Airflow Voltage Battery Capacity Batteries included Carrying case Battery weight Cord Length Depth Height Flow Rate Inflation needle Handle(s) Inflation pressure range Input Voltage Length Nozzle included Operating temperature (T-T) Operating Voltage Output Voltage Package depth
Bosch 0603947000 EasyPump Pneumatic Pump 10.3 Bar Light High-Performance
Bosch 0603947000 EasyPump Pneumatic Pump 10.3 Bar Light High-Performance
Extended range
Order code: 02-0989
MPN: 0603947000

Back order - 229 availableBack-order availability date - 28/10/2026
1+ £62.94
Price per unit Ex VAT
10 l/min 3000mAh Yes 0.2m 49mm 10.6cm Yes 150 - 150 psi 3.6 V 4.9cm Yes 3.6V 3.6 V 123mm
Bosch 0603947100 UniversalPump 18V 10.3 bar Fast Powerful Pump Portable
Bosch 0603947100 UniversalPump 18V 10.3 bar Fast Powerful Pump Portable
Standard range
Order code: 02-0990
MPN: 0603947100

Despatched within 4 working days - 21 in stock
1+ £62.73
Price per unit Ex VAT
30 l/min 18V No 300g 0.7m 235mm 205mm 30l/min Yes 235mm 0 - 35°C 18V

Trustpilot