Bosch 0603663EZ0 UniversalLevel 360 Cross Line Laser 12m Range

MPN
0603663EZ0
Brand
Bosch DIY
EAN-13
4053423245295
Order Code
02-0935
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £238.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bosch Home and Garden offers the UniversalLevel 360 cross line laser with a maximum range of 12 metres. This precise levelling tool, model 0603663EZ0, is ideal for aligning fixtures or laying out tiles. The Bosch Home and Garden 0603663EZ0 cross line laser provides reliable performance for various home improvement projects.
Type Cross line laser
Accuracy ± 0.4mm/m
Accuracy (+/-) 0.4mm/m
Calibrated to Manufacturer's standards (no certificate)
Length of signalling route 24m
Misc Attribute UniversalLevel 360
Power Supply 4 x AA 1.5 V batteries
Range (max.) 12m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot