Bosch Home and Garden Measurement Tools Cross line laser 618473

Bosch DIY Brand: Bosch DIY
The Bosch UniversalLevel 360 cross line lasers are part of a group of precision tools designed for accurate levelling tasks.
Description Image Product Buy Pricing (Ex VAT) Battery type Battery Voltage Beam direction Colour of laser beam Depth Length of signalling route Fan angle (horizontal) Fan angle (vertical) Misc Attribute Height Laser Class Laser diode Leveling time Levelling accuracy (±) Maximum range Number of batteries supported Operating altitude Operating temperature (T-T) Operating Time Package Type
Bosch 0603663EZ0 UniversalLevel 360 Cross Line Laser 12m Range
Bosch 0603663EZ0 UniversalLevel 360 Cross Line Laser 12m Range
Extended range
Order code: 02-0935
MPN: 0603663EZ0

Available to back orderBack order, lead time 11 days
1+ £202.30
Price per unit Ex VAT
24m UniversalLevel 360
Bosch 0603663EZ1 UniversalLevel 360 Cross Line Laser 12m Range
Bosch 0603663EZ1 UniversalLevel 360 Cross Line Laser 12m Range
Extended range
Order code: 02-0937
MPN: 0603663EZ1

Back order - 12 availableBack-order availability date - 04/12/2026
1+ £171.70
Price per unit Ex VAT
AA 1.5 V Horizontal/Vertical Green 114mm 12m 360° 120° UniversalLevel 360 Set 111mm 2 500-540 nm (< 10mW) 4 s 0.4 mm/m 24m 4 0 - 2000m -5 - 40°C 4 h Box

Trustpilot