Bosch 0603663C04 Quigo Green Cross Line Laser Set Accurate Leveling

MPN
0603663C04
Brand
Bosch DIY
EAN-13
4059952648040
Order Code
02-0931
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Bosch Home and Garden Quigo Green Set is a versatile cross line laser ideal for precise levelling tasks. Featuring model number 0603663C04, it emits highly visible green laser lines for enhanced accuracy. This tool is perfect for aligning shelves, pictures, and other household fixtures.
Type Cross line laser
Accuracy 3.0mm
Accuracy (+/-) 3.0mm
Battery type AAA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Green
Depth 65mm
Fan angle (horizontal) 85°
Height 50mm
Laser Class 2
Laser Colour Green
Laser diode 500-540 nm (< 10mW)
Laser measuring stage Yes
Length 65mm
Leveling time 6 s
Levelling accuracy (±) 0.6 mm/m
Manual Yes
Maximum range 12m
Misc Attribute Quigo Green Set
Number of batteries supported 2
Number of laser lines 2
Package Type Box
Power Source Battery
Power Supply 2 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 12m
Self-levelling Yes
Self-levelling range (±)
Tripod included Yes
Tripod mounting supported Yes
Tripod thread 1/4
Weight 270g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot