Bosch Home and Garden Measurement Tools Cross line laser 618472

Bosch DIY Brand: Bosch DIY
The Bosch cross line lasers are convenient tools designed for precision and easy handling in various DIY projects.
Description Image Product Buy Pricing (Ex VAT) Accuracy Accuracy (+/-) Auto-adjustment Range (+/-) Beam direction Colour of laser beam Dim Height Fan angle (horizontal) Laser Category Laser Class Length Laser measuring stage Manual Misc Attribute Number of laser lines Power Supply Package Type Product colour Tripod thread mount Weight
Bosch 0603663C02 Quigo Green Cross Line Laser 12m Range Easy Handling
Bosch 0603663C02 Quigo Green Cross Line Laser 12m Range Easy Handling
Extended range
Order code: 02-0929
MPN: 0603663C02

Available to back orderBack order, lead time 14 days
1+ £92.87
Price per unit Ex VAT
± 0.6mm/m 0.6mm/m (L x W x H) 162 x 144 x 92 mm 92mm 2 Class 2 162mm Quigo Green II 1.5V Black, Turquoise 1/4" 582g
Bosch 0603663C04 Quigo Green Cross Line Laser Set Accurate Leveling
Bosch 0603663C04 Quigo Green Cross Line Laser Set Accurate Leveling
Standard range
Order code: 02-0931
MPN: 0603663C04

Despatched within 4 working days - 62 in stock
1+ £98.03
Price per unit Ex VAT
3.0mm 3.0mm Horizontal/Vertical Green 50mm 85° 2 65mm Yes Yes Quigo Green Set 2 2 x AA 1.5 V batteries Box Black, Green 270g


Trustpilot