Bosch 0603104000 AdvancedMulti 18V Cordless Multifunction Tool

MPN
0603104000
Brand
Bosch DIY
EAN-13
3165140843966
Order Code
02-0801
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £145.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Home and Garden's AdvancedMulti 18 is a versatile multifunctional power tool designed for a wide range of tasks. With its 18 V battery, it is effective for sanding, cutting, and other home improvement projects. Its compact and multi-purpose design makes it ideal for both professionals and DIY enthusiasts.
Type Multifunction tool
Supply 18V
Battery Capacity 2.5 Ah
Battery Voltage 18 V
Built-in light No
Carrying case Yes
Depth 305mm
Height 89mm
Idle speed 10000 - 20000 U/min
Manual Yes
Power Source Battery
Product colour Black, Green
Weight 1.4kg
Width 62mm

Reviews

Be the first to submit a review

Trustpilot