Bosch Home and Garden Multitools Multifunction tool 618483

Bosch DIY Brand: Bosch DIY
The tools from Bosch are versatile and cordless, designed for DIY enthusiasts and professional applications, belonging to a group of high-quality, multifunctional power tools.
Description Image Product Buy Pricing (Ex VAT) Supply Adjustable speed Battery Capacity Battery technology Battery Voltage Built-in light Depth Carrying case Idle oscillation rate (max) Idle speed Idle oscillation rate (min) Manual Multi-tool applications Number of power packs included Oscillation Angle Oscillation Rate Product colour Power protection features Soft grip Sound pressure level (max)
Bosch DIY 0603103000 UniversalMulti 12V Versatile Tool w/o Battery
Bosch DIY 0603103000 UniversalMulti 12V Versatile Tool w/o Battery
Standard range
Order code: 02-0798
MPN: 0603103000

Despatched within 4 working days - 1 in stock
1+ £131.00
Price per unit Ex VAT
12V Yes Lithium-Ion (Li-Ion) Yes 277mm 20000 OPM 10000 OPM Cutting, Sanding, Sawing 0 2.8° 10000 - 20000 /min Black, Green, Red Deep discharge, Overheating, Overload Yes 94 dB
Bosch 0603104000 AdvancedMulti 18V Cordless Multifunction Tool
Bosch 0603104000 AdvancedMulti 18V Cordless Multifunction Tool
Standard range
Order code: 02-0801
MPN: 0603104000

Despatched within 4 working days - 3 in stock
1+ £145.52
Price per unit Ex VAT
18V 2.5 Ah 18 V No 305mm Yes 10000 - 20000 U/min Yes Black, Green


Trustpilot