Bosch 06019K6100 GSB 18V-90 C Professional Combi Drill 18V Bare Unit

MPN
06019K6100
Brand
Bosch
EAN-13
4059952577715
Order Code
97-7724
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

This Bosch GSB 18V-90 C Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.


Battery Included No
Adjustable speed Yes
Battery Voltage 18 V
Chuck diameter 1/2
Depth 175mm
Handle shape Pistol handle
Height 210mm
Idle speed (max) 2100 RPM
Idle speed (min) 630 RPM
Maximum torque (hard applications) 64 N·m
Maximum torque (soft applications) 36 N·m
Power Source Battery
Product colour Black, Blue
Product Type Impact driver
Weight 1.2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot