GSB 18V-90 C Professional Combi Drill 18V Range

Bosch Brand: Bosch

This Bosch GSB 18V-90 C Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.

Description Image Product Buy Pricing (Ex VAT) Battery Included Adjustable speed Drilling diameter in steel (max) Drilling diameter in wood (max) Chuck diameter Package depth Depth Package height Handle shape Package width Height Sound power level Idle speed (max) Sound pressure level Idle speed (min) Maximum torque (hard applications) Maximum torque (soft applications) Power Source Product colour Product Type
Bosch 06019K6100 GSB 18V-90 C Professional Combi Drill 18V Bare Unit
Bosch 06019K6100 GSB 18V-90 C Professional Combi Drill 18V Bare Unit
Standard range
Order code: 97-7724
MPN: 06019K6100

Available to back orderBack-order availability date - 20/10/2026
1+ £133.00
Price per unit Ex VAT
No Yes 1/2 175mm Pistol handle 210mm 2100 RPM 630 RPM 64 N·m 36 N·m Battery Black, Blue Impact driver
Bosch 06019K6171 GSB 18V-90 C Professional Combi Drill 18V 2 x 4.0Ah Li-ion
Bosch 06019K6171 GSB 18V-90 C Professional Combi Drill 18V 2 x 4.0Ah Li-ion
Standard range
Order code: 97-7725
MPN: 06019K6171

Available to back orderBack-order availability date - 20/10/2026
1+ £266.67
Price per unit Ex VAT
1.3cm 6.8cm 231mm 95mm 221mm 88 dB 99 dB

Trustpilot