Bosch 0601072V00 GLM 50-25 G Professional Laser Measure

MPN
0601072V00
Brand
Bosch
EAN-13
4059952548043
Order Code
97-7508
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch GLM 50-25 G Professional Laser Measure offers the great visibility of its green laser spot for easier targeting when measuring over long distances indoors. With its IP65 design, it is completely protected from dust particles and against jets of water, while its shock-absorbing housing ensures a 1.5m drop resistance even on hard concrete.

It features a customisable button to define preferred measurement functions or settings and vibration feedback to confirm measurements. Its intuitive user interface supports 30 languages and consists of a colour display and a Big Numbers Mode for better readability.

Ideal for placing and fitting elements at wood, general, and drywall construction for electricians, HVAC installers, and plumbers. When it is used for finishing, it is perfect for painters, floor layers, tilers, and carpenters to calculate material needs.

Specifications:

Measurement Range: 0.05-50.00m.
Measurement Accuracy: ±1.5mm.
Units of Measurement: m/cm/mm/ft/inch/ft-inch.
Laser Diode: 515 nm, < 1 mW.
Laser Class: 2.
Memory Capacity (Values): 10.
Power Supply: 2 x AA 1.5V LR6 Batteries (supplied).
Dust and Splash Protection: IP65.
Tripod Thread: 1/4in.
Weight: 0.2kg.


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0.050 – 50m
Automatic deactivation 5 min
Battery Voltage 1.5 V
Dust and splash protection IP 65
International Protection (IP) code IP65
Laser Class 2
Laser Colour Green
Laser diode 515 nm. < 1 mW
Measurement accuracy, typical ± 1.5mm
Measurement time, max. 4 s
Measurement time, typical 0.5 s
Memory capacity (values) 10
Power Supply 2 x 1.5 V LR6 (AA)
Storage case Yes
Tripod thread 1/4"
Units of measurement m/cm/mm/ft/inch/ft-inch
Weight 200g
Weight, approx. 0.2kg

Reviews

Be the first to submit a review

Trustpilot