Bondloc B641-10 B641 Bearing Fit 10ml

MPN
B641-10
Brand
Bondloc
EAN-13
5006411060065
Order Code
95-2964
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    10ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bondloc B641 is a single part anaerobic securing compound, designed for fitting cylindrical metal assemblies and cures when confined between the parts.

It will secure all types and sizes of bearings, shafts and cylindrical parts which will require disassembly in the future. It is medium strength and is colour-coded yellow for job identification.

Specifications:

Resin: Mod. Dimethacrylate.
Colour: Yellow.
Fixture Speed No Activator: 10-15 mins.
Fixture Speed With Activator: <5 mins.
Viscosity: 400-800 cps.
Gap fill: 0.2 mm.
Flash Point: >100°C.
Shelf Life: 12 month min.
Specific Gravity: 1.06.
Max Operating Temperature: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 12 hours.
Static shear strength: 12N/mm².
ISO 10123 pin/collars range: 1-16 N/mm(²).

Bondloc Bearing Fit Retaining Compound.

Size: 10ml.


Type Retainer
Strength Medium
Dispensing Method Bottle
Volume 10ml

Reviews

Be the first to submit a review

Trustpilot