B641 Bearing Fit 10ml

Bondloc Brand: Bondloc

Bondloc B641 is a single part anaerobic securing compound, designed for fitting cylindrical metal assemblies and cures when confined between the parts.

It will secure all types and sizes of bearings, shafts and cylindrical parts which will require disassembly in the future. It is medium strength and is colour-coded yellow for job identification.

Specifications:

Resin: Mod. Dimethacrylate.
Colour: Yellow.
Fixture Speed No Activator: 10-15 mins.
Fixture Speed With Activator: <5 mins.
Viscosity: 400-800 cps.
Gap fill: 0.2 mm.
Flash Point: >100°C.
Shelf Life: 12 month min.
Specific Gravity: 1.06.
Max Operating Temperature: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 12 hours.
Static shear strength: 12N/mm².
ISO 10123 pin/collars range: 1-16 N/mm(²).

Bondloc Bearing Fit Retaining Compound.

Size: 10ml.

Description Image Product Buy Pricing (Ex VAT) Volume Type Strength Dispensing Method
Bondloc B641-10 B641 Bearing Fit 10ml
Bondloc B641-10 B641 Bearing Fit 10ml
Standard range
Order code: 95-2964
MPN: B641-10

Despatched within 4 working days - 20 in stock
1+ £9.83
Price per unit Ex VAT
10ml Retainer Medium Bottle
Bondloc B641-50 B641 Bearing Fit Retaining Compound 50ml
Bondloc B641-50 B641 Bearing Fit Retaining Compound 50ml
Standard range
Order code: 95-2965
MPN: B641-50

Despatched within 4 working days - 20 in stock
1+ £45.76
Price per unit Ex VAT
50ml Retainer Medium Bottle

Trustpilot