Bondloc B243-10 B243 Nutlock Medium Strength Threadlocker 10ml

MPN
B243-10
Brand
Bondloc
EAN-13
5002431020027
Order Code
95-2944
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    10ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bondloc B243 is an Anaerobic formulation designed to be used on parts in an as received condition, such as those with protective films (oils) etc.

Oil tolerant B243 is designed for direct application onto as received parts where a light oily film exists or where surrounding parts contamination is a problem in maintenance.

Specifications:

Resin: Mod Methacrylate
Colour: Blue Thixotropic
Cure speed: <15 mins @ 20°C
Viscosity: 1200-1800 thixotropic
Gap fill: 0.1mm
Flash Point: >85°C
Shelf life: 12 months @ 20°C
Specific gravity: 1.04
Max. Operating Temperature: -53°C to + 150°C

Cured Performance:

Full Cure Time: 24 hours
Typical Breakaway Strength: 12 N/mm²
Typical Prevailing Strength: 8-10N/mm²

Bondloc Nutlock Medium Strength Threadlocker

Size: 10ml.


Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 10ml

Reviews

Be the first to submit a review

Trustpilot