B243 Nutlock Medium Strength Threadlocker 10ml

Bondloc Brand: Bondloc

Bondloc B243 is an Anaerobic formulation designed to be used on parts in an as received condition, such as those with protective films (oils) etc.

Oil tolerant B243 is designed for direct application onto as received parts where a light oily film exists or where surrounding parts contamination is a problem in maintenance.

Specifications:

Resin: Mod Methacrylate
Colour: Blue Thixotropic
Cure speed: <15 mins @ 20°C
Viscosity: 1200-1800 thixotropic
Gap fill: 0.1mm
Flash Point: >85°C
Shelf life: 12 months @ 20°C
Specific gravity: 1.04
Max. Operating Temperature: -53°C to + 150°C

Cured Performance:

Full Cure Time: 24 hours
Typical Breakaway Strength: 12 N/mm²
Typical Prevailing Strength: 8-10N/mm²

Bondloc Nutlock Medium Strength Threadlocker

Size: 10ml.

Description Image Product Buy Pricing (Ex VAT) Volume Type Strength Dispensing Method
Bondloc B243-10 B243 Nutlock Medium Strength Threadlocker 10ml
Bondloc B243-10 B243 Nutlock Medium Strength Threadlocker 10ml
Standard range
Order code: 95-2944
MPN: B243-10

Despatched within 4 working days - 100 in stock
1+ £9.83
Price per unit Ex VAT
10ml Threadlocker Medium Bottle
Bondloc B243-50 B243 Nutlock Medium Strength Threadlocker 50ml
Bondloc B243-50 B243 Nutlock Medium Strength Threadlocker 50ml
Standard range
Order code: 95-2945
MPN: B243-50

Despatched within 2 working days - 20 in stock
1+ £16.13
Price per unit Ex VAT
50ml Threadlocker Medium Bottle

Trustpilot