BMI 692025TWM Magnetic Spirit Level with Magnet Accurate to 0.5 mm/m

MPN
692025TWM
Brand
BMI
EAN-13
4007368090724
Order Code
08-6275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BMI 692025TWM Magnetic spirit level by BMI is renowned for its precision, boasting an accuracy of 0.5 mm/m. It features a built-in magnet, making it ideal for hands-free use on metal surfaces. This tool is essential for construction, carpentry, and DIY projects requiring level measurements.
Type Spirit Level
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Reading range 25cm

Reviews

Be the first to submit a review

Trustpilot