BlueSpot Tools 4305 Extra Long Ring Spanner Set, 7 Piece

MPN
4305
EAN-13
5028734043051
Order Code
95-2707
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BlueSpot Tools Extra Long Ring Spanner Set is manufactured from heat-treated chrome vanadium steel that has been nickel chrome plated for increased durability. With a fully polished mirror finish. Comes with a useful tool roll for quick and convenient storage.

Sizes: 8 x 10mm, 11 x 13mm, 14 x 15mm, 16 x 17mm, 18 x 19mm, 20 x 21mm, 22 x 24mm


Type Spanner
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot