BlueSpot Tools 25701 Framing Square 400 x 600mm (16 x 24in)

MPN
25701
EAN-13
5028734257014
Order Code
95-2714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The BlueSpot Tools Framing Square used for woodworking or roofing requirements. Calibrated in metric and imperial graduations.

Size: 400 x 600mm (16 x 24in).
Thickness: 2mm.


Type Roofing Square
Length 600mm

Reviews

Be the first to submit a review

Trustpilot