Block PC-0324-100-0 Power Compact 24V 10A 240W SMPSU 1 Output Robust

MPN
PC-0324-100-0
Brand
Block
EAN-13
4016139042930
Order Code
01-6374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £214.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block PC-0324-100-0 is a din rail power supply unit providing a stable 24 V DC at 10 A with a total output power of 240 W. Designed for industrial applications, it features a single output and is suitable for use in electrical control panels. This compact SMPSU is ideal for rail mount installations, ensuring reliable performance in demanding environments.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 161mm
Dimensions (L x W x H) 161 x 55 x 127mm
Efficiency 90%
Height 127mm
Input voltage DC 320 - 575 V/AC
450 - 800V
Inputs 1
IP Rating IP20
Max. output current 1 10A
Maximum input voltage [AC] 575V
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 320V
MTBF 500000h
Nominal Input Voltage 400 - 500 /ACV
Nominal value output voltage 1 [DC] 24V
Phases 3
Type of electric connection Push-in connector
Voltage type (supply voltage) SMPSU
Weight 1020g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot