Block Open & DIN Power Supply Units SMPSU 618811

Block Brand: Block
The Block power supply units, known for their compact and robust design, form a reliable group of switch-mode power supplies with varying output capacities suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Type Power Rating Depth Dimensions (L x W x H) Efficiency Input voltage DC IP Rating Max. output current 1 Maximum input voltage [AC] Minimum Input Voltage [AC] Nominal Input Voltage Phases Width Type of electric connection Voltage type (supply voltage) Weight Number of Outputs Height Inputs
Block PC-0324-100-0 Power Compact 24V 10A 240W SMPSU 1 Output Robust
Block PC-0324-100-0 Power Compact 24V 10A 240W SMPSU 1 Output Robust
Standard range
Order code: 01-6374
MPN: PC-0324-100-0

Despatched within 4 working days - 2 in stock
1+ £214.64
Price per unit Ex VAT
10A 240W 161mm 161 x 55 x 127mm 90% 320 - 575 V/AC
450 - 800V
IP20 10A 575V 320V 400 - 500 /ACV 3 55mm Push-in connector SMPSU 1020g 1 127mm 1
Block PCC-0124-050-2 SMPSU 24 V DC 5 A 120 W Compact & Robust Design
Block PCC-0124-050-2 SMPSU 24 V DC 5 A 120 W Compact & Robust Design
Standard range
Order code: 01-6386
MPN: PCC-0124-050-2

Despatched within 4 working days - 8 in stock
1+ £43.04
10+ £41.64
Price per unit Ex VAT
5A SMPSU 120W 124mm 124 x 35 x 127mm 88.5% 90 – 264 V/AC;
90 - 374V
5A 100 - 240 /ACV 1 35mm 1 127mm 1
Block PCC-0124-100-2 SMPSU Power Supply 24V 10A 240W Compact Robust
Block PCC-0124-100-2 SMPSU Power Supply 24V 10A 240W Compact Robust
Standard range
Order code: 01-6387
MPN: PCC-0124-100-2

Despatched within 4 working days - 5 in stock
1+ £91.82
Price per unit Ex VAT
10A SMPSU 240W 134mm 134 x 40 x 127mm 93.5% 90 – 264 V/AC;
90 - 374V
10A 100 - 240 /ACV 1 40mm 1 127mm 1
Block PCC-0124-200-2 SMPSU 24V DC 20A 480W Robust Compact Design
Block PCC-0124-200-2 SMPSU 24V DC 20A 480W Robust Compact Design
Extended range
Order code: 01-6388
MPN: PCC-0124-200-2

Available to back orderBack order, lead time 11 days
1+ £139.20
Price per unit Ex VAT
20A SMPSU 480W 134mm 134 x 62 x 127mm 93.6% 90 – 264 V/AC;
90 - 374V
20A 100 - 240 /ACV 1 62mm 1 127mm 1

Trustpilot