Block PCC-0124-200-2 SMPSU 24V DC 20A 480W Robust Compact Design

MPN
PCC-0124-200-2
Brand
Block
EAN-13
2050008487745
Order Code
01-6388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £139.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Block PCC-0124-200-2 is a single-output industrial SMPSU that provides 24 V DC at 20 A, totalling 480 W. Designed for din rail mounting, this power supply unit is ideal for reliable operation in demanding industrial environments. Typical applications include powering machinery, control systems, and other industrial equipment.
Type SMPSU
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
Depth 134mm
Dimensions (L x W x H) 134 x 62 x 127mm
Efficiency 93.6%
Height 127mm
Input voltage DC 90 – 264 V/AC;
90 - 374V
Inputs 1
Max. output current 1 20A
Maximum Temperature +70°C
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 24V
Phases 1
Width 62mm

Reviews

Be the first to submit a review

Trustpilot