Block PCC-0124-100-2 SMPSU Power Supply 24V 10A 240W Compact Robust

MPN
PCC-0124-100-2
Brand
Block
EAN-13
2050008487738
Order Code
01-6387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Block PCC-0124-100-2 SMPSU is an industrial power supply unit providing 24 V DC at 10 A with a total power output of 240 W. This din rail power supply module is perfect for supplying stable power in various industrial automation applications. Designed for easy installation, it features a single output and is supplied as one piece per package.
Type SMPSU
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 134mm
Dimensions (L x W x H) 134 x 40 x 127mm
Efficiency 93.5%
Height 127mm
Input voltage DC 90 – 264 V/AC;
90 - 374V
Inputs 1
Max. output current 1 10A
Maximum Temperature +70°C
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 24V
Phases 1
Width 40mm

Reviews

Be the first to submit a review

Trustpilot