Block PCC-0124-050-2 SMPSU 24 V DC 5 A 120 W Compact & Robust Design

MPN
PCC-0124-050-2
Brand
Block
EAN-13
2050008487721
Order Code
01-6386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £50.64 £43.04
10+ £47.60 £41.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Block PCC-0124-050-2 SMPSU is a din rail mount power supply unit that delivers 24 V DC at 5 A, providing a total power output of 120 W. It features a single output designed for efficient and reliable performance in industrial applications. This unit is typically used in settings requiring steady power supply solutions, such as automated manufacturing systems and other industrial equipment.
Type SMPSU
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Depth 124mm
Dimensions (L x W x H) 124 x 35 x 127mm
Efficiency 88.5%
Height 127mm
Input voltage DC 90 – 264 V/AC;
90 - 374V
Inputs 1
Max. output current 1 5A
Maximum Temperature +70°C
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 24V
Phases 1
Width 35mm

Reviews

Be the first to submit a review

Trustpilot