Blackfriar BF0800011F1 Wood Dye Rosewood 250ml

MPN
BF0800011F1
Brand
Blackfriar
EAN-13
5013296251327
Order Code
95-2625
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Blackfriar Wood Dye penetrates deep into wood to enrich the colour of bare timber. It can be used on new interior and exterior timber, plywood and chipboard. Plus you can also mix the dye colours to create your own individual shades.

Available in 9 attractive shades.

Application Method; Brush or Cloth.

Coverage: 30m²/L/Coat.
Touch Dry: 1-3 hours.
Recoatable: 24 hours.

The Blackfriar BKFWDR250 Wood Dye comes in the following:
Size: 250ml.
Colour: Rosewood.


Type Wood dye
Colour Rosewood
Finish Matt
Size 250ml

Reviews

Be the first to submit a review

Trustpilot